Molex iPass to to iPass Fibre Optic Cable, 10 m
- RS Stock No.:
- 684-560
- Mfr. Part No.:
- 106415-2010
- Manufacturer:
- Molex
Subtotal (1 unit)*
€785.96
(exc. VAT)
€966.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €785.96 |
*price indicative
- RS Stock No.:
- 684-560
- Mfr. Part No.:
- 106415-2010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Connector Type A | iPass | |
| Connector Type B | iPass | |
| Standards/Approvals | RoHS, REACH | |
| Series | 106415 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Connector Type A iPass | ||
Connector Type B iPass | ||
Standards/Approvals RoHS, REACH | ||
Series 106415 | ||
- COO (Country of Origin):
- CN
The Molex AOC, iPass+ is a high-density Active Optical Cable assembly designed to deliver exceptional optical connectivity. Perfect for data transmission applications, this multimode AOC features a cable diameter of 3.00mm and a length of 10.00m, making it suitable for various networking environments. The iPass+ connectors on both ends ensure reliable and efficient data transfer, while the halogen-free construction highlights its environmental compliance. This assembly is an ideal choice for integrating with Mini SAS HD cable assemblies, providing a robust solution for high-speed data transfer needs in a compact form factor.
High density optical connectivity for efficient data transmission
iPass plus connectors facilitate seamless connections between devices
Halogen free materials ensure compliance with environmental standards
Perfect for Mini SAS HD cable assemblies, optimising data transfer
Lightweight design ensuring minimal impact on installation
Related links
- TE Connectivity Fibre Optic Cable, 10 m
- Molex LC Duplex to to MPO Fibre Optic Cable Polymer 10 m
- Siemens OM2 Multimode Fibre Optic Cable Green, 10 m
- HellermannTyton Connectivity Fibre Optic Cable 10 m
- Siemens Fibre Optic Cable Orange 10 m
- HellermannTyton Connectivity Fibre Optic Cable Aqua 10 m
- RS PRO OM1 Fibre Optic Cable Grey, 10 m
- StarTech.com OM2 Duplex Fibre Optic Cable Orange, 10 m
