HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 5 m
- RS Stock No.:
- 694-624
- Mfr. Part No.:
- FLC12S2-MFMFXY-05.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€221.93
(exc. VAT)
€272.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.93 |
*price indicative
- RS Stock No.:
- 694-624
- Mfr. Part No.:
- FLC12S2-MFMFXY-05.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Number of Cores | 12 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Number of Cores 12 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type Cable | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 5m Cable Length, 12 Cores - FLC12S2-MFMFXY-05.0M
This fibre-optic cable provides singlemode connectivity for high-density network environments. It is manufactured with a yellow jacket composed of low smoke zero halogen material and supports outdoor and indoor installation where reduced toxic emissions are required. The product delivers multi-core transmission suitable for long-haul or high-bandwidth applications while operating across a wide thermal range.
Features and Benefits:
• Contains 12 optical cores for parallel signal distribution
• Uses OS2 singlemode fibres to support long-distance links
• B2ca-rated sheath for enhanced reaction-to-fire performance
• Low smoke zero halogen jacket reduces toxic emissions during fires
• Operates from -10°C to 70°C for varied site conditions
• Uses OS2 singlemode fibres to support long-distance links
• B2ca-rated sheath for enhanced reaction-to-fire performance
• Low smoke zero halogen jacket reduces toxic emissions during fires
• Operates from -10°C to 70°C for varied site conditions
Applications
• Suitable for data centre backbone cabling requiring multi-core links
• Ideal for structured cabling in telecom exchange rooms
• Used with patch panels for high-density fibre arrays
• Can be used for campus fibre runs between buildings
• Employed in environments needing low-emission cabling standards
• Ideal for structured cabling in telecom exchange rooms
• Used with patch panels for high-density fibre arrays
• Can be used for campus fibre runs between buildings
• Employed in environments needing low-emission cabling standards
What temperature extremes can the cable tolerate in service?
It functions continuously within a -10°C to 70°C range to accommodate cold-storage adjacencies and heated equipment rooms.
How does the sheath affect installation in confined spaces?
The low smoke zero halogen jacket minimises hazardous gases and smoke, improving safety where ventilation is limited and simplifying compliance with stricter building-material requirements.
Which fibre category determines attenuation and distance performance?
The OS2 singlemode classification defines low-loss transmission suitable for extended link lengths and high-bandwidth transport.
How many metres of cable are supplied per unit?
The cable is supplied as a 5 m length, ready for use in short interconnects and patching scenarios.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 9 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 3 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 140 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 80 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 18 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 16 m
