HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 9 m

Image representative of range

Subtotal (1 unit)*

€217.85

(exc. VAT)

€267.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€217.85

*price indicative

RS Stock No.:
694-695
Mfr. Part No.:
FLS12M4-MFMFXM-09.0M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Cable Length

9m

Product Type

Fibre Optic Cable

Jacket Colour

Magenta

Minimum Operating Temperature

-10°C

Fibre Type

OM4

Sub Type

Cable

Maximum Operating Temperature

70°C

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet

COO (Country of Origin):
SK
The HellermannTyton Connectivity Patchcord is a multimode cable engineered to deliver high-performance connectivity tailored for modern networks. The pre-terminated cable facilitate seamless high-density patching between MTP ports, catering to the demands of data-heavy applications. Furthermore, their compliance with rigorous standards such as ISO 11801:2002, BS EN 50173-1:2002 and IEC 60794-1 ensures reliable operation in metropolitan and access networks, making them an essential component for facilitating robust LAN infrastructures.

Magenta cable colour

Designed for reliable use in demanding environments

Low connector insertion and return loss metrics enhance signal quality

Durable jacket material ensures longevity and protection in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy