HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 16 m
- RS Stock No.:
- 694-698
- Mfr. Part No.:
- FLS12M4-MFMFXM-16.0M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€260.82
(exc. VAT)
€320.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.82 |
*price indicative
- RS Stock No.:
- 694-698
- Mfr. Part No.:
- FLS12M4-MFMFXM-16.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 16m | |
| Jacket Colour | Magenta | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 16m | ||
Jacket Colour Magenta | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -10°C | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Back Bone cable offers exceptional MTP connectivity for high-density patching across various networks. Designed to cater multimode applications, this product is used in high speed metropolitan and access networks. Its pre-terminated design ensures swift installation while maintaining compliance with industry standards such as ISO 11801:2002 and IEC 60794-1. The reliable connectivity of this cable facilitates seamless data transfer without compromising network integrity. The multimode solution is designed and tested to support 10Base-T (Ethernet), 100Base-T(Fast Ethernet), 1000Base-T(Gigabit Ethernet) networks.
Magenta cable colour
Constructed to the highest industry standards, ensuring reliability and performance
Low connector insertion and return loss metrics enhance signal quality
Durable jacket material ensures longevity and protection in various environments
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 16 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable 16 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 26 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 1 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 24 m
