HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 2 m

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€31.64

(exc. VAT)

€38.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€31.64
10 +€29.11

*price indicative

RS Stock No.:
694-722
Mfr. Part No.:
FUABS2LCLCYZ002M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Cable

Cable Length

2m

Jacket Colour

Yellow

Fibre Type

OS2

Sub Type

Cable

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet Ultra

COO (Country of Origin):
SK
The HellermannTyton Connectivity uniboot duplex crossover patch cord is designed to meet the demands of ultra high density, high-speed optical networking. Ideal for data centre applications, this patch cord features a slim 1.8mm diameter cable that simplifies high fibber density setups. Constructed from LSZH materials, it adheres to essential safety standards, providing reliability for indoor use. With options for A-B and A-A polarity configurations, it optimizes connectivity across various applications, ensuring superior optical performance through its optimized connectors. This patch cord is tailored to enhance flexibility in installations while facilitating easy handling in densely packed environments.

Custom ID labelling available for personalized installations

Supports both A-B and A-A polarity configurations for flexibility

Optimized connectors deliver superior optical performance for data transmission

Resilient against crush with a high resistance rating for durability

Temperature tolerances designed for varied storage and operation conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy