HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 30 m

Subtotal (1 unit)*

€346.80

(exc. VAT)

€426.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€346.80

*price indicative

RS Stock No.:
694-782
Mfr. Part No.:
FLS12M4-MFMFXM-30.0M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Fibre Optic Cable

Cable Length

30m

Number of Cores

12

Jacket Colour

Magenta

Fibre Type

OM4

Sub Type

Cable

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet

COO (Country of Origin):
SK

HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 30m Cable Length, 12 Cores - FLS12M4-MFMFXM-30.0M


This fibre optic cable provides multimode optical connectivity for high-density installations where controlled emission and colour identification are required. It is intended for indoor structured cabling and backbone links, offering a 12‑fibre OM4 multimode configuration in a brightly coloured magenta sheath. The cable uses a halogen-free, low-smoke outer compound and operates across a wide ambient temperature range suitable for typical data-centre and comms‑room environments.

Features and Benefits:


• OM4 multimode performance enables higher bandwidth transmission
• 12 cores increase port density for space‑constrained racks
• Low Smoke Zero Halogen jacket reduces toxic emissions in fires
• B2ca classification supports enhanced fire performance
• 30m length simplifies mid-distance interconnect runs

Applications


• Suitable for high-density fibre trays in racks
• Ideal for multimode backbone links between switches
• Used with LC/SC trunk terminations in patching systems
• Can be used for horizontal runs within data halls

What environmental temperatures can it tolerate during operation?


It is designed to function reliably between -10°C and 70°C without degradation of the jacket or optical performance.

How does the jacket composition affect installation safety?


The halogen-free, low-smoke material minimises corrosive gas and dense smoke generation during combustion, aiding evacuation and equipment protection strategies.

What capacity does the cable provide for port mapping and labelling?


The 12 individual fibres allow dense mapping of multiple channels in a single trunk, facilitating organised labelling and simplified fibre management.

How does the sheath colour assist in network operations?


The magenta outer sheath provides clear visual differentiation for OM4 multimode runs, reducing identification errors during maintenance and expansion.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy