HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 10 m
- RS Stock No.:
- 694-797
- Mfr. Part No.:
- FLW12M4-MFMFXM-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€223.97
(exc. VAT)
€275.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.97 |
*price indicative
- RS Stock No.:
- 694-797
- Mfr. Part No.:
- FLW12M4-MFMFXM-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Number of Cores | 12 | |
| Jacket Colour | Magenta | |
| Minimum Operating Temperature | -10°C | |
| Fibre Type | OM4 | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Number of Cores 12 | ||
Jacket Colour Magenta | ||
Minimum Operating Temperature -10°C | ||
Fibre Type OM4 | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 10m Cable Length, Magenta Jacket - FLW12M4-MFMFXM-10.0M
This fibre optic cable provides high-speed multimode connectivity for short-range network links and data-centre patching. It is supplied in a magenta outer sheath and designed for environments where reduced-toxic emissions are required. The cable contains multiple optical fibres optimised for enhanced bandwidth and is intended for installations requiring compact, colour-coded links.
Features and Benefits:
• OM4 multimode fibres for increased bandwidth and reach
• Twelve optical cores supporting high-density connections
• Low smoke zero halogen jacket for reduced toxicity in fires
• Rated B2ca for enhanced reaction-to-fire performance
• Operational from -10°C to 70°C for varied ambient conditions
• Twelve optical cores supporting high-density connections
• Low smoke zero halogen jacket for reduced toxicity in fires
• Rated B2ca for enhanced reaction-to-fire performance
• Operational from -10°C to 70°C for varied ambient conditions
Applications
• Suitable for intra-rack high-density patching in data centres
• Ideal for structured cabling in campus backbone segments
• Used with multimode transceivers for short-range links
• Can be used for patching within telecom equipment cabinets
• Ideal for structured cabling in campus backbone segments
• Used with multimode transceivers for short-range links
• Can be used for patching within telecom equipment cabinets
What environmental temperatures can it tolerate during operation?
It functions across a temperature span from -10°C up to 70°C, suitable for typical equipment rooms.
How does the jacket material affect safety during installation?
The low smoke zero halogen composition reduces corrosive gases and dense smoke if exposed to fire, improving evacuation and equipment protection.
How many individual fibre paths are available for network segregation?
There are twelve separate multimode fibres enabling multiple parallel channels or link aggregation.
What multimode category does it use and what does that imply?
The cable uses OM4 multimode, which offers higher modal bandwidth for improved performance over shorter multimode distances.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 40 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 150 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 90 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 50 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 22 m
