HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 15 m
- RS Stock No.:
- 694-798
- Mfr. Part No.:
- FLW12M4-MFMFXM-15.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€254.70
(exc. VAT)
€313.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.70 |
*price indicative
- RS Stock No.:
- 694-798
- Mfr. Part No.:
- FLW12M4-MFMFXM-15.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 15m | |
| Number of Cores | 12 | |
| Jacket Colour | Magenta | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 15m | ||
Number of Cores 12 | ||
Jacket Colour Magenta | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -10°C | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 15m Cable Length, 12 Cores - FLW12M4-MFMFXM-15.0M
This fibre optic cable provides high-speed multimode connectivity for structured networks and data centre links. Designed for indoor use where reduced smoke and halogen emissions are required, it combines enhanced transmission characteristics with a brightly coloured outer sheath to aid identification. The cable supports multiple optical paths within a single assembly and is intended for installation in demanding commercial environments across a wide operating temperature range.
Features and Benefits:
• OM4 multimode core enhances bandwidth and link distances
• Twelve optical cores enable dense multi-channel connections
• Low smoke zero halogen jacket reduces toxic fume release
• B2ca reaction to fire rating supports safer building installations
• Operable from -10°C to 70°C for varied ambient conditions
• Twelve optical cores enable dense multi-channel connections
• Low smoke zero halogen jacket reduces toxic fume release
• B2ca reaction to fire rating supports safer building installations
• Operable from -10°C to 70°C for varied ambient conditions
Applications
• Suitable for high-density data centre backbone links
• Ideal for campus and enterprise fibre distribution panels
• Used with multimode transceivers for short-reach aggregation
• Can be used for intra-rack and inter-rack optical patching
• Appropriate for installations requiring clear cable identification
• Ideal for campus and enterprise fibre distribution panels
• Used with multimode transceivers for short-reach aggregation
• Can be used for intra-rack and inter-rack optical patching
• Appropriate for installations requiring clear cable identification
What type of jacket material is used to limit hazardous emissions during fires?
The outer sheath is a low smoke zero halogen formulation that minimises smoke and corrosive gases when exposed to flame.
How does the cable colour assist in large installations?
The magenta outer finish provides a distinct visual cue to separate this multimode class from other fibre runs, simplifying routing and maintenance.
What environmental temperatures can the cable withstand without performance loss?
It is rated to function across a span from -10°C up to 70°C, suitable for typical indoor plant rooms and conditioned data halls.
How many individual optical channels are provided within the assembly?
The construction contains twelve separate cores, permitting multiple parallel links within a single cable.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 40 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 150 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 90 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 50 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 22 m
