HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 25 m
- RS Stock No.:
- 694-804
- Mfr. Part No.:
- RNFTD12-LFLFS2-25.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€425.43
(exc. VAT)
€523.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €425.43 |
*price indicative
- RS Stock No.:
- 694-804
- Mfr. Part No.:
- RNFTD12-LFLFS2-25.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 25m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 12 | |
| Jacket Colour | Yellow | |
| Sub Type | Cable | |
| Fibre Type | OS2 | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | Rapidnet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 25m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 12 | ||
Jacket Colour Yellow | ||
Sub Type Cable | ||
Fibre Type OS2 | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series Rapidnet | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity Rapidnet Series Fibre Optic Cable, 25m Cable Length, 12 Cores - RNFTD12-LFLFS2-25.0M
This fibre optic cable provides singlemode transmission for high-density cabling environments where reduced fire hazard is required. It combines a singlemode OS2 optical core arrangement with a yellow outer sheath and a halogen-free, low-smoke jacket, designed for fixed installations that demand clear signal performance and safer evacuation conditions.
Features and Benefits:
• Twelve independent fibres enabling parallel singlemode links
• OS2 grade glass supporting long-distance singlemode transmission
• LSZH jacket reducing toxic gas and smoke emission
• Yellow sheath aiding rapid identification in trunking
• B2ca classification for enhanced reaction to fire
• Supplied in a 25m length for convenient pre-terminated routing
• OS2 grade glass supporting long-distance singlemode transmission
• LSZH jacket reducing toxic gas and smoke emission
• Yellow sheath aiding rapid identification in trunking
• B2ca classification for enhanced reaction to fire
• Supplied in a 25m length for convenient pre-terminated routing
Applications
• Suitable for backbone singlemode links in buildings
• Ideal for connecting campus distribution frames
• Used with patch panels in telecom rooms
• Can be used for long-reach optical runs between floors
• Suitable for installations requiring low-smoke materials
• Ideal for connecting campus distribution frames
• Used with patch panels in telecom rooms
• Can be used for long-reach optical runs between floors
• Suitable for installations requiring low-smoke materials
How does the cables construction affect smoke generation during a fire?
The sheath is formulated as low smoke zero halogen so combustion produces minimal corrosive gases and reduced smoke density.
What optical performance can installers expect from the fibres?
The fibres conform to OS2 singlemode characteristics, offering low attenuation suited to long-distance singlemode transmission.
Is the jacket colour significant for deployment?
The yellow outer jacket provides visual differentiation for singlemode circuits within mixed-cable environments, simplifying identification during maintenance.
What does the B2ca rating indicate about the cable?
B2ca denotes a high level of reaction-to-fire performance suitable for installations where stricter fire safety criteria apply.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 35 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 30 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 100 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 50 m
