HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 35 m
- RS Stock No.:
- 694-806
- Mfr. Part No.:
- RNFTD12-LFLFS2-35.0M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€437.85
(exc. VAT)
€538.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.85 |
*price indicative
- RS Stock No.:
- 694-806
- Mfr. Part No.:
- RNFTD12-LFLFS2-35.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 35m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | Cable | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | Rapidnet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 35m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type Cable | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series Rapidnet | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity Fibre Cable is designed for modern data centre infrastructure, offering enhanced fibber density and exceptional connectivity options. This product not only supports the demands of high-bandwidth network architectures but also provides peace of mind with its pre-terminated and tested fibber assemblies. Crafted for efficiency, it enables effortless deployment and maximizes critical connectivity in today's high-speed environments. With Rapid deployment capabilities, the RapidNet ULTRA features a Compact design that optimally utilizes rack space, fully addressing future networking requirements with Advanced performance levels.
Available in ULTRA12 and ULTRA8 cassette footprints for flexible deployment options
Designed for efficient transitions into small form factor (SFF) connectivity
Pre-assembled cassette assemblies reduce the components required for installation
Integrated front patch cord management ensures streamlined organization
Ideal for enhancing operational efficiency in data centre environments
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 35 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 30 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 100 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 50 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 80 m
