HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 15 m
- RS Stock No.:
- 694-938
- Mfr. Part No.:
- FLW24M4-MFMF3M-15.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€808.55
(exc. VAT)
€994.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €808.55 |
*price indicative
- RS Stock No.:
- 694-938
- Mfr. Part No.:
- FLW24M4-MFMF3M-15.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 15m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 24 | |
| Jacket Colour | Magenta | |
| Minimum Operating Temperature | -10°C | |
| Sub Type | Cable | |
| Fibre Type | OM4 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Fibre | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 15m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 24 | ||
Jacket Colour Magenta | ||
Minimum Operating Temperature -10°C | ||
Sub Type Cable | ||
Fibre Type OM4 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Fibre | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Fibre Series Fibre Optic Cable, 15m Cable Length, 24 Cores - FLW24M4-MFMF3M-15.0M
This fibre optic cable provides high-bandwidth multimode connectivity for short-range network links in controlled environments. It combines a 24-fibre OM4 multimode core with a coloured outer sheath for easy identification, while the cable construction is intended for installations where low smoke and reduced toxic emissions are required. Operating within a wide temperature band, it suits typical indoor networking and data centre cabling where enhanced attenuation and modal performance are needed.
Features and Benefits:
• OM4 multimode fibres deliver improved bandwidth for high-density links
• 24 cores enable consolidated multi-channel connections
• 15m length reduces need for additional patching equipment
• Low smoke zero halogen jacket limits hazardous emissions
• Magenta outer sheath provides clear visual circuit identification
• Rated to B2ca for enhanced reaction-to-fire performance
• 24 cores enable consolidated multi-channel connections
• 15m length reduces need for additional patching equipment
• Low smoke zero halogen jacket limits hazardous emissions
• Magenta outer sheath provides clear visual circuit identification
• Rated to B2ca for enhanced reaction-to-fire performance
Applications
• Suitable for high-density data centre trunking
• Used for campus backbone inter-rack links
• Ideal for multimode switch-to-switch connections
• Can be used for fibre-based storage area networks
• Used with patch panels requiring colour-coded cables
• Used for campus backbone inter-rack links
• Ideal for multimode switch-to-switch connections
• Can be used for fibre-based storage area networks
• Used with patch panels requiring colour-coded cables
What temperature range can the cable tolerate during operation?
It operates reliably from -10°C up to +70°C, covering typical indoor and equipment-room conditions.
How does the sheath material affect installation safety?
The low smoke zero halogen construction minimises toxic gas and dense smoke production if exposed to fire, improving occupant safety during evacuations.
Is the cable suitable for high-density environments?
The 24-fibre configuration supports compact routing and port-efficient deployments in crowded racks and cabinets.
How does the jacket colour assist technicians in the field?
The magenta colour provides rapid visual identification of specific fibre runs, simplifying fault-finding and route management.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 15 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 40 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 80 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 8 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 12 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 16 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
