HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 10 m

Subtotal (1 unit)*

€217.24

(exc. VAT)

€267.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€217.24

*price indicative

RS Stock No.:
695-295
Mfr. Part No.:
FLS08M4-MFMFXM-10.0M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Cable Length

10m

Product Type

Fibre Optic Cable

Number of Cores

8

Jacket Colour

Magenta

Sub Type

Cable

Fibre Type

OM4

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet

COO (Country of Origin):
SK

HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 10m Cable Length, Magenta Jacket - FLS08M4-MFMFXM-10.0M


This fibre optic cable provides high-speed multimode connectivity for data-centre and campus environments. It is constructed for reduced toxic emissions in fire situations and coloured magenta for easy identification in dense cabling. The cable supports eight optical cores and is intended for patching and interconnect tasks over short to medium distances.

Features and Benefits:


• OM4 multimode core enables increased bandwidth density
• Low smoke zero halogen sheath reduces hazardous gases
• Rated B2ca for enhanced reaction-to-fire performance
• Eight cores deliver parallel or multi-strand connections
• Temperature range -10°C to 70°C supports varied environments

Applications


• Suitable for high-density optical backbone installations
• Ideal for multimode trunking in server rooms
• Used with patch panels for rapid reconfiguration
• Can be used for link aggregation between switches
• Suitable for colour-coded management in cabling racks

What environments tolerate the cable’s thermal limits?


It operates continuously between -10°C and 70°C, allowing use in conditioned plant rooms and mildly exposed comms cabinets.

How does the sheath material affect on-site handling?


The low smoke zero halogen jacket minimises corrosive and toxic output during combustion and eases adherence to safety policies in populated buildings.

What optical performance class does the fibre conform to?


The optical fibres are OM4 multimode, designed for higher modal bandwidth compared with lower graded multimode fibres, improving link capacity for modern transceivers.

How does the cable’s colour aid installation workflows?


The magenta jacket provides rapid visual identification within mixed-fibre bundles, simplifying tracing and reducing configuration errors during maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy