HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 30 m

Subtotal (1 unit)*

€346.80

(exc. VAT)

€426.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€346.80

*price indicative

RS Stock No.:
695-731
Mfr. Part No.:
FLW12M4-MFMFXM-30.0M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Cable Length

30m

Product Type

Fibre Optic Cable

Number of Cores

12

Jacket Colour

Magenta

Minimum Operating Temperature

-10°C

Fibre Type

OM4

Sub Type

Cable

Maximum Operating Temperature

70°C

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet

COO (Country of Origin):
SK

HellermannTyton Connectivity RapidNet Series Fibre Optic Cable, 30m Cable Length, 12 Cores - FLW12M4-MFMFXM-30.0M


This fibre optic cable provides high-capacity multimode connectivity for structured cabling and high-density networking environments. Engineered for indoor installations where reduced smoke and halogen emissions are required, it supports modern enterprise and data centre links over a 30m run and is delivered in a distinctive magenta jacket to assist identification.

Features and Benefits:


• OM4 multimode core supports high-bandwidth transmission
• Twelve cores increase port-density and aggregation options
• Low Smoke Zero Halogen jacket reduces toxic emissions
• B2ca-rated sheath meets enhanced reaction-to-fire performance
• Operates reliably between -10°C and 70°C
• Supplied as a 30m length for fixed-link installations

Applications


• Suitable for spine-leaf links in data centres
• Ideal for MPO/MTP trunking in high-density racks
• Used with multimode transceivers for campus backbones
• Can be used for short-reach 10G/40G/100G connectivity
• Suitable for colour-coded cabling schemes and patching

What environmental range can it withstand in service?


It is specified to function across temperatures from -10°C up to 70°C for typical indoor operational conditions.

How does the jacket help in emergency situations?


The sheath is low smoke zero halogen, which limits corrosive and toxic gases and reduces smoke density during combustion.

How many individual fibre paths are available for signal routing?


The construction contains twelve separate multimode fibres, permitting multiple simultaneous channels or aggregated links.

Which fibre specification determines its bandwidth capability?


The optical cores conform to OM4 multimode grading, which is designed for higher modal bandwidth and extended reach compared with lower OM classes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy