HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 30 m
- RS Stock No.:
- 696-050
- Mfr. Part No.:
- FLW24M4-MFMF3M-30.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€1,003.07
(exc. VAT)
€1,233.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,003.07 |
*price indicative
- RS Stock No.:
- 696-050
- Mfr. Part No.:
- FLW24M4-MFMF3M-30.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 30m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 24 | |
| Jacket Colour | Magenta | |
| Minimum Operating Temperature | -10°C | |
| Fibre Type | OM4 | |
| Sub Type | Cable | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Fibre | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 30m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 24 | ||
Jacket Colour Magenta | ||
Minimum Operating Temperature -10°C | ||
Fibre Type OM4 | ||
Sub Type Cable | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Fibre | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Fibre Series Fibre Optic Cable, 30m Cable Length, 24 Cores - FLW24M4-MFMF3M-30.0M
This fibre optic cable delivers high-capacity multimode connectivity for structured cabling environments, designed for indoor backbone and high-density patching. It uses OM4 multimode fibres housed in a magenta-coloured low smoke zero halogen jacket, providing clear identification and safer smoke characteristics for installations where reduced toxic emissions are required.
Features and Benefits:
• 24f fibre count enables dense aggregation in limited space
• OM4 grade supports enhanced bandwidth for high-speed links
• Low smoke zero halogen sheath reduces toxic smoke exposure
• B2ca rated construction for improved fire-performance behaviour
• OM4 grade supports enhanced bandwidth for high-speed links
• Low smoke zero halogen sheath reduces toxic smoke exposure
• B2ca rated construction for improved fire-performance behaviour
Applications
• Suitable for data centre spine and rack interconnects
• Ideal for enterprise LAN backbone deployments
• Used with high-density patch panels and MPO systems
• Can be used for short-reach fibre aggregation between switches
• Ideal for enterprise LAN backbone deployments
• Used with high-density patch panels and MPO systems
• Can be used for short-reach fibre aggregation between switches
What temperature range can it operate within during installations?
It functions reliably between -10°C and +70°C, accommodating ambient conditions in most plant rooms and comms cabinets.
How long is the cable and where is that length typically useful?
The cable is supplied in a 30m length, appropriate for inter-rack runs and longer patching routes within single floors.
What visual cue aids rapid identification in multi-cable bundles?
The magenta jacket provides a distinct colour code to separate multimode OM4 runs from other fibre types during maintenance.
How does the construction affect emergency scenarios?
The low smoke zero halogen outer material minimises hazardous fumes during a fire, improving evacuation and equipment protection.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 30 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 40 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 80 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 8 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 12 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 16 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 14 m
