HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 5 m
- RS Stock No.:
- 696-253
- Mfr. Part No.:
- FLS24S2-MFMF3Y-05.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€822.95
(exc. VAT)
€1,012.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €822.95 |
*price indicative
- RS Stock No.:
- 696-253
- Mfr. Part No.:
- FLS24S2-MFMF3Y-05.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Number of Cores | 24 | |
| Jacket Colour | Yellow | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -10°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Fibre | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Number of Cores 24 | ||
Jacket Colour Yellow | ||
Sub Type Cable | ||
Minimum Operating Temperature -10°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Fibre | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Fibre Series Fibre Optic Cable, 5m Cable Length, 24 Cores - FLS24S2-MFMF3Y-05.0M
This fibre optic cable provides singlemode connectivity for high‑density installations where low‑emission materials are required. It is designed for patching and cabling within structured networks, featuring a yellow outer jacket and a construction suitable for environments requiring reduced smoke and halogen emissions.
Features and Benefits:
• 24 cores increase port density and rack utilisation
• OS2 singlemode fibre supports long‑distance transmission
• Low Smoke Zero Halogen jacket reduces toxic emissions
• B2ca classification ensures high reaction‑to‑fire performance
• Operates between -10°C and +70°C for industrial environments
• OS2 singlemode fibre supports long‑distance transmission
• Low Smoke Zero Halogen jacket reduces toxic emissions
• B2ca classification ensures high reaction‑to‑fire performance
• Operates between -10°C and +70°C for industrial environments
Applications
• Suitable for indoor backbone and horizontal cabling installations
• Ideal for data centre high‑density fibre panels
• Used with singlemode transceivers and optical multiplexers
• Can be used for campus inter‑building links requiring LSZH sheath
• Ideal for data centre high‑density fibre panels
• Used with singlemode transceivers and optical multiplexers
• Can be used for campus inter‑building links requiring LSZH sheath
What jacket colour does it have and why choose it?
The sheath is yellow to denote singlemode fibre for straightforward identification during installation and maintenance.
How long is the cable and what does that accommodate?
The length is 5 m, appropriate for short patching runs between racks or equipment within a comms cabinet.
What environmental temperatures can it withstand during operation?
It is rated to function from -10°C up to +70°C, covering typical indoor and many industrial ambient conditions.
How is the cable constructed in terms of core count and fibre type?
It contains 24 individual cores of OS2 singlemode fibre arranged for multicore distribution and high‑density applications.
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 26 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 28 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 100 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 35 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 120 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 12 m
