HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen, Magenta, 5 m
- RS Stock No.:
- 696-395
- Mfr. Part No.:
- FLS24M4-MFMF3M-05.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€678.86
(exc. VAT)
€835.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €678.86 |
*price indicative
- RS Stock No.:
- 696-395
- Mfr. Part No.:
- FLS24M4-MFMF3M-05.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Number of Cores | 24 | |
| Jacket Colour | Magenta | |
| Fibre Type | OM4 | |
| Sub Type | Cable | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RapidNet Fibre | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Number of Cores 24 | ||
Jacket Colour Magenta | ||
Fibre Type OM4 | ||
Sub Type Cable | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RapidNet Fibre | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Fibre Series Fibre Optic Cable, 5m Cable Length, 24 Cores - FLS24M4-MFMF3M-05.0M
This fibre optic cable is a multimode OM4 link designed for high-capacity networking and structured-cabling environments. It provides a compact optical connection with a coloured outer jacket to aid identification in dense installations, and is intended for use where reduced-hazard materials are required and a broad operating temperature range is needed.
Features and Benefits:
• OM4 multimode fibre for increased bandwidth and distance
• 24-core construction enabling high-density port consolidation
• Low Smoke Zero Halogen jacket reduces toxic emission risk
• Magenta outer sheath for rapid circuit identification
• 5m length for short-reach inter-rack connections
• Operating range from -10°C to +70°C for varied sites
• 24-core construction enabling high-density port consolidation
• Low Smoke Zero Halogen jacket reduces toxic emission risk
• Magenta outer sheath for rapid circuit identification
• 5m length for short-reach inter-rack connections
• Operating range from -10°C to +70°C for varied sites
Applications
• Suitable for short-range data-centre trunking
• Ideal for high-density patch-panel connections
• Used with multimode transceivers in enterprise networks
• Can be used for optical backbone within comms rooms
• Suitable for installations requiring low-smoke materials
• Ideal for high-density patch-panel connections
• Used with multimode transceivers in enterprise networks
• Can be used for optical backbone within comms rooms
• Suitable for installations requiring low-smoke materials
What environmental limits should be observed during installation?
The cable is rated to operate between -10°C and +70°C, so installation and service activities should remain within that temperature window to maintain specified performance.
How does the jacket material affect routing in enclosed spaces?
The Low Smoke Zero Halogen construction limits hazardous by-products in confined areas, making it suitable for routing in corridors and plant rooms where reduced-emission materials are specified.
What does the fibre type mean for multimode link design?
OM4 classification indicates a higher modal bandwidth compared with lower-grade multimode fibres, allowing longer reach or higher data rates for short-reach multimode transceiver systems.
How does the cable colour help in large installations?
The magenta jacket provides a visually distinct identifier to segregate specific networks or service types within dense cable assemblies, simplifying fault-finding and rework.
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 12 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 3 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 7 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 24 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 18 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 30 m
