HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 14 m

Image representative of range

Subtotal (1 unit)*

€846.29

(exc. VAT)

€1,040.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€846.29

*price indicative

RS Stock No.:
696-451
Mfr. Part No.:
FLW24S2-MFMF3Y-14.0M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Cable Length

14m

Product Type

Fibre Optic Cable

Jacket Colour

Yellow

Fibre Type

OS2

Sub Type

Cable

Standards/Approvals

B2ca

Jacket Material

Low Smoke Zero Halogen

Series

RapidNet Fibre

COO (Country of Origin):
SK
The HellermannTyton Connectivity RapidNet fanout cable is a 24‑fibre OS2 singlemode assembly designed for high‑speed data centre cabling. It features 3x Elite MTP female connectors to 3x Elite MTP female connectors. It has a LSZH jacket rated to B2ca fire classification, with black connector housings for easy identification. It ensures ultra‑low loss performance and long‑term reliability in demanding backbone and patching applications.

Yellow cable colour

Factory terminated and tested

High density MTP cabling

Supports backbone and patching applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy