HellermannTyton Connectivity OM4 Cable Fibre Optic Cable, Magenta, 10 m
- RS Stock No.:
- 710-066
- Mfr. Part No.:
- RNFTD96-LFLFM4-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€3,606.45
(exc. VAT)
€4,435.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,606.45 |
*price indicative
- RS Stock No.:
- 710-066
- Mfr. Part No.:
- RNFTD96-LFLFM4-10.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Magenta | |
| Sub Type | Cable | |
| Fibre Type | OM4 | |
| Series | RapidNet | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Magenta | ||
Sub Type Cable | ||
Fibre Type OM4 | ||
Series RapidNet | ||
- COO (Country of Origin):
- SK
The HellermannTyton fanout to fanout Fibre cable is designed to support a wide range of applications including data centres, campus connectivity and disaster recovery sites. RapidNet from HellermannTyton is the unique, pre-terminated and pre-tested solution that offers uncompromised performance and quality. RapidNet fanout to fanout Fibre cables are pre-terminated and pre-tested, installation times can be reduced by up to 95% and virtually eliminate the risk of dust and dirt affecting the connectivity and overall performance.
Wide core availability from 12 to 144 fibres, supporting diverse network capacity requirements
Flexible orientation options with straight-through or cross-over designs, Ideal for duplex connectivity
Engineered for high-performance Fibre links, ensuring reliable transmission across demanding environments
Related links
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 90 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 60 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 5 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 35 m
