HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane, Grey, 20

Image representative of range

Subtotal (1 unit)*

€137.54

(exc. VAT)

€169.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€137.54

*price indicative

RS Stock No.:
742-082
Mfr. Part No.:
33592222000001
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Length

20

Connector Type A

Male

Product Type

Fibre Optic Cable Assembly

Connector Type B

Male

Jacket Colour

Grey

Standards/Approvals

RoHS

Jacket Material

Polyurethane

Series

Push Pull - V4

COO (Country of Origin):
LV
The HARTING PPv4 Power 250V/16A 3G1,5qmm PUR 20m is a Fibre optic cable assembly designed for reliable power transmission in various applications. With pre-assembled connectors on both ends, it simplifies installation while ensuring robust performance.

Features & Benefits


Cable assemblies provide a complete solution for quick deployment

Pre-assembled on both sides reduces installation time and complexity

Copper cable (round) ensures efficient power transmission

Wiring 1:1 maintains consistent connectivity across devices

Cable length of 20 m offers flexibility in installation

Jacket material of polyurethane enhances durability and resistance to wear

Compliant with China RoHS 50 and ELV Status for environmental safety

Meets IEC 60529 and IEC 61076-3-106 standards for reliability

Reach SVHC and RoHS compliance ensures safe use in various environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS 50, ELV Status, and RoHS.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy