HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane, Grey, 3.5 m
- RS Stock No.:
- 742-957
- Mfr. Part No.:
- 33592220350002
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€959.94
(exc. VAT)
€1,180.73
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €959.94 | €95.994 |
*price indicative
- RS Stock No.:
- 742-957
- Mfr. Part No.:
- 33592220350002
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 3.5m | |
| Connector Type A | Male | |
| Connector Type B | Male | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull - V4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 3.5m | ||
Connector Type A Male | ||
Connector Type B Male | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is designed for reliable power transmission in various industrial applications. With a length of 3.5 metres and pre-assembled connectors, it simplifies installation while ensuring efficient connectivity.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick deployment
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures effective power transmission
Wiring 1:1 maintains signal integrity and reliability
Cable length of 3.5 m offers flexibility in installation
Jacket material of polyurethane enhances durability and resistance to wear
Complies with China RoHS 50 and ELV Status for environmental safety
Meets IEC 61076-3-106 standards for reliable performance
Reach SVHC and RoHS compliance ensures safe use in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Is this product compliant with environmental standards?
Yes, it complies with China RoHS 50, ELV Status, and RoHS.
Related links
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 4 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 6.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 9.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 7.5 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 3 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 2 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 1 m
- HARTING Male to to Male Fibre Optic Cable Assembly Polyurethane 4.5 m
