HARTING Male to to Male Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation, Grey, 10
- RS Stock No.:
- 744-275
- Mfr. Part No.:
- 33592221000012
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 10 units)*
€1,290.61
(exc. VAT)
€1,587.45
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,290.61 | €129.061 |
*price indicative
- RS Stock No.:
- 744-275
- Mfr. Part No.:
- 33592221000012
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | Male | |
| Cable Length | 10 | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | Male | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Series | Push Pull - V4 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A Male | ||
Cable Length 10 | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B Male | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
Series Push Pull - V4 | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is designed for reliable data transmission in various industrial applications. With a length of 10 metres and pre-assembled connectors, it ensures efficient connectivity while maintaining compliance with multiple industry standards.
Features & Benefits
Cable assemblies provide ready-to-use solutions for quick installation
Pre-assembled on both sides reduces installation time and complexity
Copper cable (round) ensures robust performance and durability
Wiring 1:1 allows for straightforward integration into existing systems
Cable length of 10 m offers flexibility in installation
LSZH jacket material enhances safety by reducing smoke and toxic emissions
Complies with China RoHS 50 and ELV Status for environmental safety
Meets IEC standards for reliability and performance in various applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product compliant with environmental standards?
Yes, it complies with China RoHS 50 and ELV Status.
Related links
- HARTING Male to to Male Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 7.5 m
- HARTING ST to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 8
- HARTING LC to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 9
- HARTING ST to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 2
- HARTING SC to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 9
- HARTING SC to to SC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 9
- HARTING ST to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 9
- HARTING SC to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 9
