HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 6
- RS Stock No.:
- 744-305
- Mfr. Part No.:
- 33262310060012
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€261.83
(exc. VAT)
€322.05
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.83 |
*price indicative
- RS Stock No.:
- 744-305
- Mfr. Part No.:
- 33262310060012
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | LC | |
| Cable Length | 6 | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull XS SFP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A LC | ||
Cable Length 6 | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull XS SFP | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 6 metres and LC connectors on both ends, it ensures reliable connectivity and ease of installation.
Features & Benefits
Cable assemblies provide a complete solution for quick deployment
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Multimode design supports various applications in data communication
Overmoulded construction enhances durability and strain relief
Cable length of 6 m offers flexibility for different setups
Jacket material MADE of polyurethane provides resistance to wear and tear
Compliant with China RoHS, ELV Status, and IEC 61076-3-106 standards ensures regulatory adherence
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for telecommunications and signal transmission
Is this product compliant with any standards?
Yes, it is compliant with China RoHS, ELV Status, and IEC 61076-3-106 standards.
Related links
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 6
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 1
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 10
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 20
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 100
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 14
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 3
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 50
