RS PRO OM4 Simplex and Duplex Assembly Options Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Violet, 3 m
- RS Stock No.:
- 121-3905
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.14
(exc. VAT)
€24.77
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.14 |
| 10 - 49 | €18.13 |
| 50 - 99 | €17.11 |
| 100 - 249 | €16.06 |
| 250 + | €15.14 |
*price indicative
- RS Stock No.:
- 121-3905
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 900μm | |
| Jacket Colour | Violet | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM4 | |
| Sub Type | Simplex and Duplex Assembly Options | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 900μm | ||
Jacket Colour Violet | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM4 | ||
Sub Type Simplex and Duplex Assembly Options | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
RS PRO OM4 Multi-Mode Fibre Optic Cable LC 900 μm (Dia.), 3 m (Length)
This RS PRO multi-mode fibre optic cable is an ideal solution when you need to transmit voice, video and data applications simultaneously. It's often used for high-speed Ethernet networks.
The cable comes with LCs (lucent connectors) and is designed to provide fast, uninterrupted signal transfers and high optical performance. It's also three metres in length, so it allows you to connect applications at a distance without the need to move or rearrange them.
As the cable is REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) and RoHS (Restriction of Hazardous Substances) compliant, you can be sure that it contains only minimal amounts of any harmful materials. It's also made from low smoke zero halogen (LSZH) materials, so it won't release smoke or toxic halogenic gases in case of a fire.
Features and Benefits
Related links
- RS PRO OM4 Simplex and Duplex Assembly Options Fibre Optic Cable Violet, 10 m
- RS PRO OM4 Simplex and Duplex Assembly Options Fibre Optic Cable Blue, 1 m
- RS PRO OM4 Simplex/Duplex Fibre Optic Cable Violet, 3 m
- RS PRO OM2 Simplex and Duplex Assembly Options Fibre Optic Cable Orange, 10 m
- RS PRO OM4 Simplex/Duplex Fibre Optic Cable Violet, 5 m
- RS PRO OM4 Simplex/Duplex Fibre Optic Cable Violet, 2 m
- RS PRO OM4 Simplex/Duplex Fibre Optic Cable Violet, 1 m
- RS PRO OM4 Simplex and Duplex Fibre Optic Cable Violet, 2 m
