RS PRO OM4 Simplex/Duplex Fibre Optic Cable, 900 μm Low Smoke Zero Halogen, Blue, 3 m
- RS Stock No.:
- 121-3935
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€20.72
(exc. VAT)
€25.49
(inc. VAT)
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €20.72 | - |
| 10 - 49 | €18.66 | 9% |
| 50 - 99 | €17.62 | 14% |
| 100 - 249 | €16.53 | 20% |
| 250 + | €15.57 | 24% |
*price indicative
- RS Stock No.:
- 121-3935
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 900μm | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OM4 | |
| Sub Type | Simplex/Duplex | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 900μm | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OM4 | ||
Sub Type Simplex/Duplex | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals 2011/65/EU, EIA-TIA, IEC, IEC 61300-2-1, IEC 61300-2-12, IEC 61300-2-2, IEC 61300-2-4, IEC 61300-2-5, IEC 61300-3-34, IEC 61300-3-4, IEC 61300-3-6, IEC 61754-20, REACH/SvHC Compliant | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
RS PRO Duplex LC-LC OM4 Fibre Optic Patchcords
From the trusted RS PRO brand, a series of LC- LC fibre optic cable assemblies. These superior quality cable assemblies are designed to connect high speed and legacy networks like 10/40/100 Gbit Ethernet and Ethernet. These multimode fibre patch cords have a core fibre size of 50/125 and are terminated with standard LC connectors at each end providing maximum optical performance. The OM4 duplex cables in this range have LSZH violet or aqua jackets and come in various lengths.
Features and Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO OM4 Simplex/Duplex Fibre Optic Cable Blue, 3 m
- RS PRO OM4 Simplex/Duplex Fibre Optic Cable Blue, 2 m
- RS PRO OM4 Simplex/Duplex Fibre Optic Cable Violet, 2 m
- RS PRO OM4 Simplex/Duplex Fibre Optic Cable Violet, 1 m
- RS PRO OM4 Simplex/Duplex Fibre Optic Cable Violet, 5 m
- RS PRO OM4 Simplex/Duplex Fibre Optic Cable Violet, 3 m
- RS PRO OM4 Simplex and Duplex Fibre Optic Cable Blue, 1 m
- RS PRO OM4 Simplex and Duplex Assembly Options Fibre Optic Cable Blue, 1 m
