Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 20 m
- RS Stock No.:
- 144-2415
- Mfr. Part No.:
- PCRS_LCUX_LCUX_A221T_20.0_SS
- Manufacturer:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€55.99
(exc. VAT)
€68.87
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €55.99 |
| 10 - 19 | €50.40 |
| 20 + | €47.24 |
*price indicative
- RS Stock No.:
- 144-2415
- Mfr. Part No.:
- PCRS_LCUX_LCUX_A221T_20.0_SS
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 20m | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | UL 94 V-0, IEC 61300-3-6, IEC 61300-3-4, IEC 61753-1, TIA 604-10-A, IEC 61754-20 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | LC-XD | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Fibre Optic Cable | ||
Cable Length 20m | ||
Connector Type A LC | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals UL 94 V-0, IEC 61300-3-6, IEC 61300-3-4, IEC 61753-1, TIA 604-10-A, IEC 61754-20 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series LC-XD | ||
Huber+Suhner LC-XD Singlemode UPC Duplex Patch Cords
From Huber+Suhner, a range of premium quality LC-XD to LC-XD singlemode UPC duplex patch cords. The compact LC connectors feature a push-pull latch mechanism and a small 1.25 mm ceramic ferrule making them ideal for high density rack and panel applications. The singlemode patch cords have a 2.1 mm cable diameter with a yellow LSZH jacket.
Features and Benefits
• Excellent grip for mating and unmating
• Convenient identification tab
• Push-pull mechanism
• Single piece design
• LSZH jacket
• Polarity flipping without tool
• Compatible to standard (6.25 mm) and mini LC (5.25 mm) adapters and transceivers
• -25°C to + 70°C operating temperature range
• Licensed LC connector
Applications
• Broadband
• Telecommunication / data communication
• Patch panels
• Hubs
• Routers
• Switches
Huber+Suhner Range
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- RS PRO Single Mode Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity LC Duplex to to LC Patch Cord Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity MTP to to MTP Fibre Optic Cable Assembly Low Smoke Zero Halogen 20 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 4 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 15 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 30 m
