Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen, Violet, 4 m

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€44.48

(exc. VAT)

€54.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€44.48-
10 - 19€40.0310%
20 +€35.5820%

*price indicative

RS Stock No.:
144-2440
Mfr. Part No.:
PCRS_LCMX_LCMX_O421T_04.0_LL
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Connector Type A

LC

Product Type

Fibre Optic Cable

Cable Length

4m

Connector Type B

LC

Jacket Colour

Violet

Standards/Approvals

IEC 61754-20, IEC 61300-3-6, TIA 604-10-A, UL 94 V-0, IEC 61753-1, IEC 61300-3-4

Jacket Material

Low Smoke Zero Halogen

Series

LC-XD

COO (Country of Origin):
CN

Huber+Suhner LC-XD Multimode OM4 Duplex Patch Cords


From Huber+Suhner, a range of premium quality LC-XD to LC-XD multimode OM4 duplex patch cords. The compact LC connectors feature a push-pull latch mechanism and a small 1.25 mm ceramic ferrule making them ideal for high density rack and panel applications. The multimode patch cords have a 2.1 mm cable diameter with a violet LSZH jacket.

Features and Benefits


• Excellent grip for mating and unmating

• Convenient identification tab

• Push-pull mechanism

• Single piece design

• LSZH jacket

• Polarity flipping without tool

• Compatible to standard (6.25 mm) and mini LC (5.25 mm) adapters and transceivers

• -25°C to + 70°C operating temperature range

• Licensed LC connector

Applications


• Broadband

• Telecommunication / data communication

• Patch panels

• Hubs

• Routers

• Switches

Huber+Suhner Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy