Bulgin OS1 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 10 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€71.40

(exc. VAT)

€87.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€71.40
10 - 24€57.83
25 - 49€56.27
50 - 99€54.84
100 +€53.41

*price indicative

RS Stock No.:
176-8873
Mfr. Part No.:
PXF4050AAB
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Cable Length

10m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Jacket Colour

Yellow

Minimum Operating Temperature

-25°C

Sub Type

Single Mode

Fibre Type

OS1

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 61753-1, DIN40050-9, EN 500021, UL94-V-0, EN60529, EN60068-2-52

Jacket Material

Low Smoke Zero Halogen

Series

4000

COO (Country of Origin):
CN
Flex Fiber Connector to LC type Connector

no cable options, or pre-terminated from 5M - 450M available

Simplex LC type fiber connector

Choices of OS1, OM1 and OM3 cables for single or multimode

PXP4081 Sealing Cap available separately to maintain IP rating of unmated connectors

Mate with flex inline fiber connector or panel mount connectors PXF4051, PXF4053

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy