Bulgin OM1 Fibre Optic Cable, 125 μm Polyvinyl Chloride, Low Smoke Zero Halogen, Orange, 5 m
- RS Stock No.:
- 191-8004
- Mfr. Part No.:
- PXF6050BAA
- Manufacturer:
- Bulgin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€158.47
(exc. VAT)
€194.92
(inc. VAT)
- RS Stock No.:
- 191-8004
- Mfr. Part No.:
- PXF6050BAA
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Fibre Type | OM1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN60068 2 52, EN60529:1992+A2:2013, DIN40050 9, RoHS, IEC60794 2 50, ITU T G.657, YD/T1258.2 | |
| Jacket Material | Polyvinyl Chloride, Low Smoke Zero Halogen | |
| Series | 6000 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Fibre Type OM1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN60068 2 52, EN60529:1992+A2:2013, DIN40050 9, RoHS, IEC60794 2 50, ITU T G.657, YD/T1258.2 | ||
Jacket Material Polyvinyl Chloride, Low Smoke Zero Halogen | ||
Series 6000 | ||
- COO (Country of Origin):
- CN
Cabled Versions: 0S1, 0M1, 0M3
Cable range from 5 to 450M
Diameter over coupling ring 32.0mm
Flex, Flex In-Line and Rear Panel
Secure, proven locking system
30o twist locking. Tamperproof lock prevents accidental un-mating
All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use.
Sealing caps available
Flex Fiber Connector to LC type Connector
No cable options, or pre-terminated from 5M - 450M available
Duplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP6081 Sealing Cap available separately
Mate with flex inline fiber connector or panel mount connectors PXF6051, PXF6052
Related links
- Bulgin OM1 Fibre Optic Cable Low Smoke Zero Halogen 5 m
- RS PRO OM1 Simplex and Duplex Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Simplex/Duplex Fibre Optic Cable Orange, 5 m
- StarTech.com OM1 Duplex Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Simplex and Duplex Assembly Fibre Optic Cable Orange, 5 m
- StarTech.com OM2 Fibre Optic Cable Orange, 5 m
- RS PRO OM2 Fibre Optic Cable Orange, 5 m

