StarTech.com OS1 Duplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 4 m

Subtotal (1 unit)*

€42.67

(exc. VAT)

€52.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.67

*price indicative

RS Stock No.:
192-9621
Mfr. Part No.:
SMFIBLCSC4
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Fibre Optic Cable

Cable Length

4m

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Yellow

Fibre Type

OS1

Sub Type

Duplex

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE, REACH

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
CN

StarTech Fibre Optic Cable, 4m Cable Length, OS1 Fibre - SMFIBLCSC4


This Fibre optic cable provides duplex single-mode connectivity for high-bandwidth links. It is intended for patching between network equipment and panels where low-toxicity, flame-retardant jacketing is required. The cable is suitable for environments that demand controlled smoke and halogen emissions and operates across a wide ambient temperature range.

Features and Benefits:


• 9/125 OS1 Fibre supports long-distance single-mode transmission
• LSZH jacket reduces toxic emissions in fire scenarios
• Duplex 2-core construction enables simultaneous transmit and receive
• Operates from -20°C to 60°C for varied ambient conditions
• Meets CE standards for compatibility with certified systems

Applications


• Suitable for data centre patch panel connections
• Used with switches and routers in telecom racks
• Ideal for broadband and Fibre channel network links
• Can be used in educational and industrial premises
• Suitable for backbone links requiring low-smoke cabling

What connector types are provided with this cable?


One LC male connector and one SC male connector provide standardised end-termination for common networking equipment.

How is optical performance validated for deployment?


Each cable is individually tested to confirm insertion loss is within acceptable limits for OS1 single-mode operation.

What construction prevents corrosion and toxic fumes in fires?


The outer jacket is low-smoke, zero-halogen material formulated to limit smoke, toxicity and corrosive by-products when exposed to flame.

How many cores does the cable contain and what does that enable?


It contains two cores arranged as a duplex pair, enabling simultaneous bidirectional data transmission.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy