StarTech.com OM1 Duplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 2 m

Subtotal (1 unit)*

€35.15

(exc. VAT)

€43.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.15

*price indicative

RS Stock No.:
192-9625
Mfr. Part No.:
FIBLCLC2
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

2m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Number of Cores

2

Jacket Colour

Orange

Sub Type

Duplex

Minimum Operating Temperature

-20°C

Fibre Type

OM1

Maximum Operating Temperature

60°C

Standards/Approvals

CE, REACH

Jacket Material

Low Smoke Zero Halogen

Series

FIBLCLC

COO (Country of Origin):
CN

StarTech.com Fibre Optic Cable, 10Gbps Data Transfer Rate, LC Connectors - FIBLCLC2


Connect fibre networking devices in high-speed systems with this StarTech.com fibre optic cable. It's suitable to use in industrial and residential settings, thanks to its LSZH jacket, which is flame-retardant and non-toxic for safety. An assembly like this is a reliable choice for broadband setups and telecommunication centres.

Features & Benefits


Optimal signal clarityAs this assembly is immune to electrical interference, there's minimal risk of crosstalk with nearby electronic devices.

High-speed communicationFor rapid networking solutions, the cable has a maximum data transfer rate of 10Gbps.

• Fibre optic LC connectors on either end, so it's ready to use

• Wide operating temperature range between -20°C and +60°C, for compatibility with harsh environments

• Light weight of 18g makes it easy to handle

FAQs


Is this a single or multimode cable? This is a multimode cable, which makes it ideal for communication over shorter distances, such as across offices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy