RS PRO OS2 Fibre Optic Cable, 6 mm Low Smoke Zero Halogen, Black, 200 m

Subtotal (1 reel of 200 metres)*

€494.54

(exc. VAT)

€608.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€494.54€2.473

*price indicative

RS Stock No.:
214-9621
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fibre Optic Cable

Cable Length

200m

Core Diameter

6mm

Number of Cores

8

Jacket Colour

Black

Fibre Type

OS2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60793, REACH, ITU-T, IEC 60794, RoHS, GR 409

Jacket Material

Low Smoke Zero Halogen

COO (Country of Origin):
IN

RS PRO 8-way TB Fibre Optic Cable


From the trusted RS PRO brand, this eight-way fibre optic cable has a robust LSZH outer jacket suitable for more rugged applications. With eight OS2 fibre cores providing less stress on the cables providing a reliable cable. The robust outer insulation ensures the cable is resistant to abrasion and damage that might be caused by tugging or pulling, meaning it is ideally suited for demanding cabling installations. This eight-core fibre optic cable is ideal for areas where the cables are very close together or not well ventilated due to the LSZH outer jacket. Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have higher bandwidth and are less susceptible to interference meaning they are ideal for environments that require more reliable fast data transference.

Features and Benefits


  • High-end quality fibre optic cable

  • Speaker cables designed with an LSZH Outer Jacket

  • Offers excellent data transfer speeds

  • OS2 optical fibre type providing less stress on the cable

  • Operating Temperature Range -20°C to +70 °C

  • Colour sequence of the 8 cores – Blue, Orange, Green, Brown, Slate, White, Red and Black

  • Applications


    Fibre optic cables are network cables that contain one or more transparent optical fibres that are used to carry light. The optical fibres are typically glass or plastic pipes contained in a protective tube suitable for long-distance, very high-performance data networking and telecommunications. A key advantage of fibre optic cables over metal conductor cables is superior performance in terms of bandwidth and data-carrying performance.

    Fibre optic cables are in internet, phone and TV applications. They’re also used in decorative lighting, for example, you can get fibre optic Christmas trees. Their ability to save space means that they are used in the lighting and safety features of cars. They are often found in

    Internet cabling

    Computer networking

    Surgery

    Dentistry

    Automotive industry

    Lighting and decorations

    Mechanical inspections

    Military and space applications

    Nominal cable weight 29 ± 10%kg/km

    Operation temperature -20oC to +70oC

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy