Phoenix Contact Multimode OM2 Multimode Fibre Optic Cable Low Smoke Zero Halogen, Orange, 2 m
- RS Stock No.:
- 240-1116
- Mfr. Part No.:
- 1115587
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€29.65
(exc. VAT)
€36.47
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.65 |
*price indicative
- RS Stock No.:
- 240-1116
- Mfr. Part No.:
- 1115587
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Number of Cores | 2 | |
| Jacket Colour | Orange | |
| Fibre Type | Multimode | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | OM2 Multimode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, Ex, IEC 61300 3 4 RL: IEC 61300 3 6 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:PA-ST:PA-OM2:D01/2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Number of Cores 2 | ||
Jacket Colour Orange | ||
Fibre Type Multimode | ||
Minimum Operating Temperature -20°C | ||
Sub Type OM2 Multimode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, Ex, IEC 61300 3 4 RL: IEC 61300 3 6 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:PA-ST:PA-OM2:D01/2 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Multi-mode OM2 duplex LC-ST glass fiber optical jumper has UPC polishing and has a length of 2 m. It can be used for indoor applications which includes fiber optics distribution and termination devices. It is made of halogen-free flame retardant material.
Number of positions 2
Insertion/withdrawal cycles ≥ 500
Flame resistance yes
External cable diameter 2.00 mm
External sheath, colour orange
8-shaped FO cable jumper
Related links
- Phoenix Contact Multimode OM2 Multimode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact Multimode OM2 Multimode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact Multimode Fibre Optic Cable Low Smoke Zero Halogen 2 m
- RS PRO OM2 Multimode Fibre Optic Cable Orange, 2 m
- Phoenix Contact Multimode Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen 2 m
- Phoenix Contact Multimode Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact Multimode Duplex Jumper Fibre Optic Cable Low Smoke Zero Halogen 1 m
- Phoenix Contact OM2 OM2 Multimode Fibre Optic Cable Low Smoke Zero Halogen 1 m
