HellermannTyton Connectivity OM3 Duplex Fibre Optic Cable, 3 mm, Aqua, Yellow, 1 m
- RS Stock No.:
- 261-5284
- Mfr. Part No.:
- FLCXXM3-LCSCDA-01.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€14.93
(exc. VAT)
€18.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.93 |
*price indicative
- RS Stock No.:
- 261-5284
- Mfr. Part No.:
- FLCXXM3-LCSCDA-01.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 1m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 3mm | |
| Number of Cores | 2 | |
| Jacket Colour | Aqua, Yellow | |
| Fibre Type | OM3 | |
| Sub Type | Duplex | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61754, IEC 60332-1, IEC 60793-2-50:2012, IEC 60793-2-10:2011 | |
| Series | HT-DS-FIBRE-PATCH-LEADS-R10 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 1m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 3mm | ||
Number of Cores 2 | ||
Jacket Colour Aqua, Yellow | ||
Fibre Type OM3 | ||
Sub Type Duplex | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61754, IEC 60332-1, IEC 60793-2-50:2012, IEC 60793-2-10:2011 | ||
Series HT-DS-FIBRE-PATCH-LEADS-R10 | ||
- COO (Country of Origin):
- CN
HellermannTyton Connectivity HT-DS-FIBRE-PATCH-LEADS-R10 Series Fibre Optic Cable, 1m Cable Length, OM3 Fibre Type - FLCXXM3-LCSCDA-01.0M
This fibre optic cable is a multimode OM3 patch lead designed for high-speed LAN and datacom environments, providing a short-distance connection between LC or SC interfaces. Supplied as a crossover configuration by default, it operates within a broad ambient range and is intended for use where reliable multimode transmission is required without introducing excessive attenuation.
Features and Benefits:
• OM3 multimode performance reduces signal loss under heavy traffic
• 2-core construction supports duplex connections in installations
• 3mm core diameter maintains manageable cable routing
• Operating range -20 to60°C ensures functionality across sites
• IEC 60332-1 rated sheath lowers fire propagation risk
• Return and insertion loss limits support predictable link budgets
• 2-core construction supports duplex connections in installations
• 3mm core diameter maintains manageable cable routing
• Operating range -20 to60°C ensures functionality across sites
• IEC 60332-1 rated sheath lowers fire propagation risk
• Return and insertion loss limits support predictable link budgets
Applications
• Suitable for data centre patching between switches
• Ideal for inter-rack multimode short links
• Used with LC and SC connectorised equipment
• Can be used for campus building backbone spurs
• Suitable for telecom access points requiring OM3
• Ideal for inter-rack multimode short links
• Used with LC and SC connectorised equipment
• Can be used for campus building backbone spurs
• Suitable for telecom access points requiring OM3
What cable colours are available for easy identification?
The cable is offered in aquamarine and yellow jackets to aid labelling and fibre type recognition.
Which connector types and colours are compatible with this lead?
It is supplied with LC and SC terminations
connector colour options include beige and blue with matching boot choices.
How does the cable perform in terms of attenuation and bandwidth?
OM3 specification provides low attenuation suitable for short-range multimode links and elevated OFL and EMBc bandwidth figures for enhanced modal performance.
Is the cable configured straight-through or crossover out of the box?
Units are shipped as crossover configuration by default, with straight-through available on request.
Related links
- HellermannTyton Connectivity OM3 Duplex Fibre Optic Cable Aqua 2 m
- HellermannTyton Connectivity OM3 Duplex Fibre Optic Cable Aqua 3 m
- HellermannTyton Connectivity Duplex Fibre Optic Cable Aqua 5 m
- HellermannTyton Connectivity Duplex Fibre Optic Cable Aqua 1 m
- HellermannTyton Connectivity Duplex Fibre Optic Cable Yellow 10 m
- HellermannTyton Connectivity Duplex Fibre Optic Cable Aqua 1 m
- HellermannTyton Connectivity LC to to LC Fibre Optic Cable 1 m
- HellermannTyton Connectivity OM3 Fibre Optic Cable Fibre Optic Cable White, 1 m
