HellermannTyton Connectivity Duplex Fibre Optic Cable, 3 mm, Aqua, Yellow, 3 m
- RS Stock No.:
- 261-5298
- Mfr. Part No.:
- FLCXXS2-LCSCDY-03.0M
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€18.00
(exc. VAT)
€22.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.00 |
*price indicative
- RS Stock No.:
- 261-5298
- Mfr. Part No.:
- FLCXXS2-LCSCDY-03.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 3m | |
| Core Diameter | 3mm | |
| Number of Cores | 2 | |
| Jacket Colour | Aqua, Yellow | |
| Sub Type | Duplex | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61754, IEC 60793-2-50:2012 (OS2), IEC 60793-2-10:2011 (OM3 and OM4), IEC 60332-1 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Fibre Optic Cable | ||
Cable Length 3m | ||
Core Diameter 3mm | ||
Number of Cores 2 | ||
Jacket Colour Aqua, Yellow | ||
Sub Type Duplex | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61754, IEC 60793-2-50:2012 (OS2), IEC 60793-2-10:2011 (OM3 and OM4), IEC 60332-1 | ||
- COO (Country of Origin):
- CN
The HellermannTyton duplex patch leads are manufactured using 3.0 mm buffered fibre optic cable which is sheathed in LS0H material making them suitable for internal use. HellermannTytons duplex patch leads are manufactured to the highest quality and tested to exceed the latest published version of ISO/IEC 11801 and ANSI/TIA 568. NB.
Simplex and duplex options available
3.0 mm buffered fibre optic cable
Pre tested with test results supplied
Patch leads are packaged individually in bags with test results
Related links
- HellermannTyton Connectivity Duplex Fibre Optic Cable Aqua 3 m
- HellermannTyton Connectivity Duplex Fibre Optic Cable Aqua 10 m
- HellermannTyton Connectivity Duplex Fibre Optic Cable Aqua 5 m
- HellermannTyton Connectivity Duplex Fibre Optic Cable Aqua 1 m
- HellermannTyton Connectivity OM3 Duplex Fibre Optic Cable Aqua 3 m
- HellermannTyton Connectivity Duplex Fibre Optic Cable 2 m
- HellermannTyton Connectivity Duplex Fibre Optic Cable 1 m
- HellermannTyton Connectivity Duplex Fibre Optic Cable Yellow 3 m
