Siemens Duplex Fibre Optic Cable, 2.2 mm Plastic, Black, 2 m
- RS Stock No.:
- 275-1808
- Mfr. Part No.:
- 6XV8100-0DA41-0AC0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 275-1808
- Mfr. Part No.:
- 6XV8100-0DA41-0AC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 2.2mm | |
| Jacket Colour | Black | |
| Sub Type | Duplex | |
| Standards/Approvals | REACH, RoHS | |
| Jacket Material | Plastic | |
| Series | 6XV8100 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 2.2mm | ||
Jacket Colour Black | ||
Sub Type Duplex | ||
Standards/Approvals REACH, RoHS | ||
Jacket Material Plastic | ||
Series 6XV8100 | ||
- COO (Country of Origin):
- CZ
The Siemens plastic fibre optic duplex indoor cable features PMM S980/1000 fibre type. It comes with FSMA connector pre-assembled.
Resistance to oil
Resistance to gasoline
Resistance to alkalis
Halogen free according to IEC 60754 2
Related links
- Siemens Duplex Fibre Optic Cable Black, 2 m
- Siemens Duplex Fibre Optic Cable Black, 4 m
- Siemens Duplex Fibre Optic Cable Black, 1.5 m
- Siemens Duplex Fibre Optic Cable Black, 3.5 m
- Siemens Duplex Fibre Optic Cable Black, 2.5 m
- Siemens Duplex Fibre Optic Cable Black, 3 m
- Siemens Duplex Fibre Optic Cable Black, 500 mm
- Siemens Duplex Fibre Optic Cable Black, 1 m
