RS PRO OM1 Fibre Optic Cable, 3 mm Low Smoke Zero Halogen, Grey, 5 m
- RS Stock No.:
- 284-6822
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€14.12
(exc. VAT)
€17.37
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.12 |
*price indicative
- RS Stock No.:
- 284-6822
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 3mm | |
| Number of Cores | 2 | |
| Jacket Colour | Grey | |
| Fibre Type | OM1 | |
| Standards/Approvals | CE, UKCA, RoHS, REACH | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 3mm | ||
Number of Cores 2 | ||
Jacket Colour Grey | ||
Fibre Type OM1 | ||
Standards/Approvals CE, UKCA, RoHS, REACH | ||
Jacket Material Low Smoke Zero Halogen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO LC to LC Fibre Optic Cable
From the trusted RS PRO brand, this LC-to-LC fibre optic cable has a robust LSZH outer jacket suitable for more rugged applications. Featuring a 62.5/125 fibre core and 125 cladding, our OM1 range is ideal for high bandwidth, multi-mode duplex communication. This LC-to-LC fibre optic cable is ideal for areas where the cables are very close together or not well-ventilated due to the LSZH outer jacket. Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have higher bandwidth and are less susceptible to interference meaning they are ideal for environments that require more reliable fast data transference.
Features and Benefits
Applications
Upgrade to RS PRO Fibre Optic Cable today and experience unparalleled connectivity that empowers your business to thrive in the digital era. RS PRO brings you quality, reliability, and innovation in every connection with our fibre optic cables which are designed to be versatile solutions that cater to a wide range of networking applications such as:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great-value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO OM1 Fibre Optic Cable Grey, 5 m
- RS PRO OM1 Fibre Optic Cable Grey, 10 m
- RS PRO OM1 Fibre Optic Cable Grey, 3 m
- RS PRO OM1 Fibre Optic Cable Grey, 1 m
- RS PRO OM1 Fibre Optic Cable Grey, 20 m
- RS PRO OM1 Fibre Optic Cable Grey, 4 m
- RS PRO OM1 Fibre Optic Cable Grey, 2 m
- RS PRO OM1 Fibre Optic Cable Grey, 15 m
