RS PRO OS2 Single Mode Fibre Optic Cable, 3 mm Low Smoke Zero Halogen, Yellow, 1 m

Subtotal (1 unit)*

€8.04

(exc. VAT)

€9.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 184 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.04

*price indicative

RS Stock No.:
284-6925
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

1m

Product Type

Fibre Optic Cable

Core Diameter

3mm

Number of Cores

2

Jacket Colour

Yellow

Sub Type

Single Mode

Fibre Type

OS2

Standards/Approvals

CE, REACH, UKCA, RoHS

Jacket Material

Low Smoke Zero Halogen

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO LC to SC Fibre Optic Cable


From the trusted RS PRO brand, this LC-to-SC fibre optic cable has a robust LSZH outer jacket suitable for more rugged applications. With a 9/125 fibre core and 125μm cladding, these cables offer exceptional bandwidth, surpassing traditional copper networking cables. The OS2 construction is designed for long-distance, high-speed data transmission with minimal signal loss, the low attenuation and narrow core means that they are ideal for precise, high-bandwidth communication over extended distances. This LC-to-SC fibre optic cable is ideal for areas where the cables are very close together or not well-ventilated due to the LSZH outer jacket. Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have higher bandwidth and are less susceptible to interference meaning they are ideal for environments that require more reliable fast data transference.

Features and Benefits


  • Designed for OS2 compatibility, ensuring seamless integration with a wide range of networking systems

  • LC-SC connectors facilitate effortless connections for streamlined networking operations

  • 9/125 Fibre core provides enhanced bandwidth and data transmission efficiency for high-performance networking

  • Optimised for single-mode duplex communication, delivering reliable connectivity for critical applications

  • LSZH jacket offers durability and safety with low smoke emission in case of fire, while the vibrant yellow colour enhances visibility in networking environments

  • With a bend radius of 40mm, these cables offer flexibility without compromising performance or reliability

  • Withstanding temperatures ranging from -60°C to 85°C, our cables are suitable for a wide range of environments and applications

  • Applications


    Upgrade to RS PRO Fibre Optic Cable today and experience unparalleled connectivity that empowers your business to thrive in the digital era. RS PRO brings you quality, reliability, and innovation in every connection with our fibre optic cables which are designed to be versatile solutions that cater to a wide range of networking applications such as:

  • Telecommunication Networks: Ensure reliable long-distance communication with single-mode duplex compatibility

  • Data Centres: Streamline data transmission and enhance network efficiency in high-demand environments

  • Enterprise Networking: Facilitate secure and stable connections for corporate networking infrastructures

  • Industrial Automation: Enable efficient data exchange and communication in industrial automation systems

  • Remote Monitoring: Support remote monitoring and surveillance applications with robust and reliable connectivity

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy