RS PRO OM4 Fibre Optic Cable, 3 mm Low Smoke Zero Halogen, Light Blue, 5 m
- RS Stock No.:
- 284-6990
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€20.64
(exc. VAT)
€25.39
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 121 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.64 |
*price indicative
- RS Stock No.:
- 284-6990
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Core Diameter | 3mm | |
| Number of Cores | 2 | |
| Jacket Colour | Light Blue | |
| Fibre Type | OM4 | |
| Standards/Approvals | RoHS, UKCA, REACH, CE | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Core Diameter 3mm | ||
Number of Cores 2 | ||
Jacket Colour Light Blue | ||
Fibre Type OM4 | ||
Standards/Approvals RoHS, UKCA, REACH, CE | ||
Jacket Material Low Smoke Zero Halogen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO LC to LC Fibre Optic Cable
RS PRO Fibre Optic Cables harness the power of glass threads (fibres) to transmit data through modulated light waves, ensuring optimal efficiency and reliability. With LC-to-LC connectors and a vibrant aqua Low Smoke Zero Halogen (LSZH) jacket, these cables offer a robust solution for your networking needs. Featuring a 50/125 fibre core and 125 cladding, our OM4 range sets a new benchmark for bandwidth and distance capabilities, surpassing OM2 and OM3 cables, making it the ideal choice for extremely demanding networking environments. Fibre optic cables have revolutionised networking due to their ability to transmit signals extremely fast, have higher bandwidth and are less susceptible to interference meaning they are ideal for environments that require more reliable fast data transference.
Features and Benefits
Applications
Upgrade to RS PRO Fibre Optic Cable today and experience unparalleled connectivity that empowers your business to thrive in the digital era. RS PRO brings you quality, reliability, and innovation in every connection with our fibre optic cables which are designed to be versatile solutions that cater to a wide range of networking applications such as:
Related links
- RS PRO OM4 Fibre Optic Cable Light Blue, 5 m
- RS PRO OM4 Fibre Optic Cable Light Blue, 20 m
- RS PRO OM4 Fibre Optic Cable Light Blue, 500 mm
- RS PRO OM4 Fibre Optic Cable Light Blue, 30 m
- RS PRO OM4 Fibre Optic Cable Light Blue, 10 m
- RS PRO OM4 Fibre Optic Cable Light Blue, 3 m
- RS PRO OM4 Fibre Optic Cable Light Blue, 1 m
- RS PRO OM4 Fibre Optic Cable Light Blue, 15 m
