Roline, 2 m Fibre Optic Cable, White, Terminated
- RS Stock No.:
- 287-6547
- Distrelec Article No.:
- 303-70-284
- Mfr. Part No.:
- 21158631
- Manufacturer:
- Roline
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 287-6547
- Distrelec Article No.:
- 303-70-284
- Mfr. Part No.:
- 21158631
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 2 m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | White | |
| Terminated/Unterminated | Terminated | |
| Distrelec Product Id | 30370284 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 2 m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour White | ||
Terminated/Unterminated Terminated | ||
Distrelec Product Id 30370284 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fibre Optic Jumper Cable Duplex is a high-quality cable suitable for applications with increased mechanical demands. With halogen-free, low smoke and flame-retardant material sheathing, aramid yarn strain relief, and steel armouring, this cable is durable and robust, providing reliable connectivity for your fiber optic network.
Assembled with high-quality LC connectors with ceramic ferrule for optimal performance
Steel armoured cable with a flexible steel spiral helix for added protection
Tread-resistant design suitable for indoor use
High tensile strength for durability and longevity
Only suitable for indoor use
Related links
- HellermannTyton Connectivity LC to to SC Fibre Optic Cable 1 m
- StarTech.com OM3 Fibre Optic Cable Aqua, 2 m
- Phoenix Contact Fibre Optic Cable Black, 2 m
- StarTech.com OM1 Duplex Fibre Optic Cable Orange, 2 m
- Festo Fibre Optic Cable Black, 2 m
- RS PRO OM4 Fibre Optic Cable Light Blue, 2 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- RS PRO OM3 Cable Cable Set Multicolour, 2 m
