RS PRO OM1 Patch Cord Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Black, 500 mm
- RS Stock No.:
- 535-7525
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save €4.05
View bulk pricing optionsSubtotal (1 unit)*
€5.73
(exc. VAT)
€7.05
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €5.73 | - |
| 15 - 49 | €5.46 | €4.05 |
| 50 + | €5.14 | €29.50 |
*price indicative
- RS Stock No.:
- 535-7525
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 500mm | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | Black | |
| Sub Type | Patch Cord | |
| Fibre Type | OM1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | TIA/EIA 492AAAA, ITU-651, IEC, EIA TIA, Telecordia | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 500mm | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour Black | ||
Sub Type Patch Cord | ||
Fibre Type OM1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals TIA/EIA 492AAAA, ITU-651, IEC, EIA TIA, Telecordia | ||
Jacket Material Low Smoke Zero Halogen | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Standard Fibre Patch Cords - Pigtails
Polished ceramic ferrule SC, ST and LC connectors
Maximum insertion loss 0.5dB
Low smoke, zero halogen insulation
Caution
Do not exceed the minimum bend radius.
Related links
- RS PRO OM1 Patch Cord Fibre Optic Cable Black, 1 m
- RS PRO OM1 Patch Cord Fibre Optic Cable Orange, 30 m
- RS PRO OM1 Patch Cord Fibre Optic Cable Orange, 3 m
- RS PRO OM1 Patch Cord Fibre Optic Cable Orange, 1 m
- RS PRO OM1 Patch Cord Fibre Optic Cable Orange, 50 m
- RS PRO OM1 Patch Cord Fibre Optic Cable Orange, 2 m
- RS PRO OM1 Patch Cord Fibre Optic Cable Orange, 20 m
- RS PRO OM1 Multimode Patch Cord Fibre Optic Cable Orange, 100 m
