RS PRO OM2 Multimode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 3 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€21.26

(exc. VAT)

€26.15

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 29 unit(s), ready to ship from another location

Units
Per unit
1 - 14€21.26
15 - 49€17.01
50 +€14.17

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
536-7134
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fibre Optic Cable

Cable Length

3m

Core Diameter

125μm

Jacket Colour

Orange

Sub Type

Multimode

Fibre Type

OM2

Standards/Approvals

IEC 61300-3-4

Jacket Material

Low Smoke Zero Halogen

RS PRO Standard Fibre Patch Cords - LC to LC


This cost-effective fibre optic cables from our own RS PRO brand offers a solution for short or long distance transmission. Their optical fibre patch cords are defining factors in ensuring your network performs to the highest level. These fibre optic cables are all tested and pre made designed to be easy connected.

Features


• Polished ceramic ferrule LC connectors

• Low smoke, zero halogen LSZH) insulation

• LC to LC fibre patch lead connection

• Colour coded strain to indicate signal path

LC connection – A push/pull type fibre connector. Two LC connectors are often held together in a simplex/duplex configuration with a plastic clip.

Core diameter availability:

• OM1 multimode – 62.5/125 μm (core to cladding diameter ratio is 62.5 microns to 125 microns)

• OM2 multimode – 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)

• OM3 multimode - 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)

• OS1 singlemode - 9/125 μm (core to cladding diameter ratio is 9 microns to 125 microns)

Applications


• Broadband systems

• Telecommunication / Data communication

• Ideal solution for data applications requiring high speed data transmissions

FAQs


What is a difference between Singlemode and Multimode fibre?


Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Caution

Do not exceed the minimum bend radius.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy