RS PRO OS1 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 5 m
- RS Stock No.:
- 536-8171
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€13.33
(exc. VAT)
€16.40
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €13.33 | - |
| 15 - 49 | €12.67 | 4% |
| 50 + | €12.04 | 9% |
*price indicative
- RS Stock No.:
- 536-8171
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 5m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | Yellow | |
| Sub Type | Single Mode | |
| Fibre Type | OS1 | |
| Standards/Approvals | IEC 61300-3-4 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 5m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour Yellow | ||
Sub Type Single Mode | ||
Fibre Type OS1 | ||
Standards/Approvals IEC 61300-3-4 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
RS PRO Standard Fibre Patch Cords SC to SC
This cost-effective fibre optic cables from our own RS PRO brand offers a solution for short or long distance transmission. Their optical fibre patch cords are defining factors in ensuring your network performs to the highest level. These fibre optic cables are all tested and pre made designed to be easy connected.
Features
• Polished ceramic ferrule SC connectors
• Low smoke, zero halogen LSZH) insulation
• SC to SC fibre patch lead connection
• Length 1m
• Colour coded strain to indicate signal path
SC connection – A plastic push/pull type connector with a square connector body. Two SC connectors can be held together with a plastic clip for a duplex connection.
Core diameter availability:
• OM1 multimode – 62.5/125 μm (core to cladding diameter ratio is 62.5 microns to 125 microns)
• OM2 multimode – 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
• OM3 multimode - 50/125 μm (core to cladding diameter ratio is 50 microns to 125 microns)
• OS1 singlemode - 9/125 μm (core to cladding diameter ratio is 9 microns to 125 microns)
Applications
• Broadband systems
• Telecommunication / Data communication
• Ideal solution for data applications requiring high speed data transmissions
Do you need a different length?
536-6866 for 2m
536-6692 for 3m
536-6686 for 5m
536-6670 for 10m
738-8506 for 25m
738-8515 for 50m
FAQs
Difference between Singlemode and Multimode fibre
Multimode fibre can carry multiple light rays at the same time and travels short distances comparing to singlemode which has a single light path and can travel much longer distance of up to 100km.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Caution
Do not exceed the minimum bend radius.
Related links
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 5 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 5 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 10 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 2 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 1 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 3 m
- Bulgin OS1 Single Mode Fibre Optic Cable Yellow, 5 m
- RS PRO OS1 Single Mode Fibre Optic Cable White 1 m
