RS PRO OS1 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 3 m
- RS Stock No.:
- 536-8250
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.07
(exc. VAT)
€14.85
(inc. VAT)
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 14 | €12.07 |
| 15 - 49 | €11.49 |
| 50 + | €10.86 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.81
(exc. VAT)
€21.91
(inc. VAT)
- RS Stock No.:
- 536-8250
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | Yellow | |
| Sub Type | Single Mode | |
| Fibre Type | OS1 | |
| Standards/Approvals | IEC 61300-3-4 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour Yellow | ||
Sub Type Single Mode | ||
Fibre Type OS1 | ||
Standards/Approvals IEC 61300-3-4 | ||
Jacket Material Low Smoke Zero Halogen | ||
09/125 μm patch cable
3 mm patch lead with yellow LSOH sheath
Split length 15 cm ±5 cm
Note
Each patch cable has a test certificate and is provided with an ID number
Related links
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 3 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 3 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 10 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 2 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 5 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 1 m
- RS PRO OS1 Single Mode Fibre Optic Cable White 1 m
- RS PRO OS1 Single Mode Fibre Optic Cable Yellow, 2 m

