COMMSCOPE Duplex Multi Mode OM1 Fibre Optic Cable, 62.5/125μm, Orange, 2m
- RS Stock No.:
- 622-6337
- Mfr. Part No.:
- 5349578-2
- Manufacturer:
- COMMSCOPE
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.76
(exc. VAT)
€21.84
(inc. VAT)
- RS Stock No.:
- 622-6337
- Mfr. Part No.:
- 5349578-2
- Manufacturer:
- COMMSCOPE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Length | 2m | |
| Propagation Mode | Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 62.5/125µm | |
| Sheath Colour | Orange | |
| Cable Construction | Duplex | |
| Fibre Type | OM1 | |
| Attenuation | 0.3 dB | |
| Sheath Material | Low Smoke Zero Halogen (LSZH) | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Length 2m | ||
Propagation Mode Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 62.5/125µm | ||
Sheath Colour Orange | ||
Cable Construction Duplex | ||
Fibre Type OM1 | ||
Attenuation 0.3 dB | ||
Sheath Material Low Smoke Zero Halogen (LSZH) | ||
- COO (Country of Origin):
- IN
Related links
- COMMSCOPE ST to ST Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- Molex Premise Networks Duplex Multi Mode OM1 Fibre Optic Cable Orange, 3m
- Bulgin LC to LC Simplex Multi Mode OM1 Fibre Optic Cable Orange, 5m
- Startech LC to ST Duplex Multi Mode OM2 Fibre Optic Cable Orange, 2m
- COMMSCOPE OM2 Multi Mode OM2 Fibre Optic Cable Orange, 2m
- StarTech.com OM1 Multi-Mode Duplex Fibre Optic Cable Orange, 3 m
- RS PRO SC to SC Duplex Multi Mode OM4 Fibre Optic Cable Violet, 3m
- Rosenberger OM2 Multi Mode OM2 Fibre Optic Cable Orange, 2m

