RS PRO OM1 Simplex and Duplex Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Orange, 20 m
- RS Stock No.:
- 738-8492
- Distrelec Article No.:
- 304-19-657
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€36.56
(exc. VAT)
€44.97
(inc. VAT)
In Stock
- 112 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €36.56 | - |
| 15 - 49 | €34.73 | 5% |
| 50 + | €32.89 | 10% |
*price indicative
- RS Stock No.:
- 738-8492
- Distrelec Article No.:
- 304-19-657
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 20m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Jacket Colour | Orange | |
| Fibre Type | OM1 | |
| Sub Type | Simplex and Duplex | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60332-1, IEC 61300-3-4, IEC 61574 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 20m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Jacket Colour Orange | ||
Fibre Type OM1 | ||
Sub Type Simplex and Duplex | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60332-1, IEC 61300-3-4, IEC 61574 | ||
Jacket Material Low Smoke Zero Halogen | ||
- COO (Country of Origin):
- CN
RS Pro Standard Fibre Patch Cords - ST to ST
The RS Pro multimode, fibre optic cable has a straight tip (ST) to straight tip (ST) connector with a twist lock coupling that are easy to insert and remove.
The low smoke zero halogen (LSZH) cables come in OM1 and OM 2 which both work well with LED based equipment.
Features and Benefits
• Orange sheath colour
• Available in Simplex and Duplex configurations
• Polished ceramic ferrules
• Cost effective
• Various lengths available
Caution
Do not exceed the minimum bend radius (30mm.)
Standards
Flame resistance IEC 60332-1
Related links
- RS PRO OM1 Simplex and Duplex Fibre Optic Cable Orange, 10 m
- RS PRO OM1 Simplex and Duplex Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Simplex and Duplex Assembly Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Simplex and Duplex Assembly Fibre Optic Cable Orange, 25 m
- RS PRO OM1 Cable Fibre Optic Cable Orange, 20 m
- RS PRO OM1 Patch Cord Fibre Optic Cable Orange, 20 m
- RS PRO OM2 Simplex and Duplex Fibre Optic Cable Orange, 5 m
- RS PRO OM1 Simplex/Duplex Fibre Optic Cable Orange, 10 m
