Broadcom Single Mode Fibre Optic Cable, 1.06 mm Polyethylene, Black, 500 m
- RS Stock No.:
- 801-9279
- Mfr. Part No.:
- HFBR-EUD500Z
- Manufacturer:
- Broadcom
Subtotal (1 unit)*
€1,160.94
(exc. VAT)
€1,427.96
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,160.94 |
*price indicative
- RS Stock No.:
- 801-9279
- Mfr. Part No.:
- HFBR-EUD500Z
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Cable Length | 500m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 1.06mm | |
| Number of Cores | 2 | |
| Jacket Colour | Black | |
| Sub Type | Single Mode | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL VW-1 flame retardant (UL file E89328) | |
| Jacket Material | Polyethylene | |
| Series | HFBR | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Cable Length 500m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 1.06mm | ||
Number of Cores 2 | ||
Jacket Colour Black | ||
Sub Type Single Mode | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL VW-1 flame retardant (UL file E89328) | ||
Jacket Material Polyethylene | ||
Series HFBR | ||
HFBR-C/R/EXXYYYZ Series POF Plastic Fibre Optic Cables
The HFBR-C/R/EXXYYYZ series is made up from plastic fibre optic cables that are constructed from a single step index fibre sheathes in a polyethylene jacket. The duplex fibre is comprised of two simplex fibres that are joined with a ziphood web.
Features and Benefits
• Compatible with Avago Versatile Link Family of connectors and other fibre optic components.
• 1 mm diameter Plastic Optical Fiber (POF) in 3 grades: - Commercial POF with 0.22dB/m typical attenuation (0°C to 70°C) - Standard POF with 0.22 dB/m typical attenuation (-40°C to 85°C) - High performance Extra Low Loss POF with 0.19 dB/m typical attenuation (-40°C to 85°C).
• Standard (Type="R") and Extra Low Loss (Type="E") cables comply with UL VW-1 flame retardant specification (UL file # E89328) except for Commercial (Type="C").
Typical Applications
• Industrial data links for factory automation and plant control
• Intra-system links, board to board and rack to rack
• Telecommunication switching systems
• Propriety LANs
• Digitalised video
• Medical instruments
• High voltage isolation
• Reduction of lighting and voltage transient susceptibility
How does Fibre Optic cable work?
Fibre optic cable works through carrying communication signals using pulses of light generated by small lasers orlight-emitting diodes (LEDs). The cable consists of one or more strands, similar in size to a human hair. The centre of each strand is called the core, this core is the pathway for light to travel. The core is surrounded by a layer of glass that reflects light inward to avoid loss of signal and allows the light to pass through bends in the cable.
Fibre Optic Accessories, Avago Technologies
Related links
- Broadcom Single Mode Fibre Optic Cable Black, 500 m
- Broadcom Single Mode Fibre Optic Cable Black, 100 m
- Broadcom Single Mode Fibre Optic Cable Black, 10 m
- Broadcom Single Mode Fibre Optic Cable Black, 100 m
- Broadcom Single Mode Fibre Optic Cable Black, 1 m
- Broadcom POF Single Mode Simplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF Single Mode Duplex Fibre Optic Connector 0.19dB Insertion Loss
- Broadcom POF Plastic Optical 1 mm Fibre Size
