Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable, Blue, 5m
- RS Stock No.:
- 895-1385
- Mfr. Part No.:
- L98D-439-5000
- Manufacturer:
- Rosenberger
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 895-1385
- Mfr. Part No.:
- L98D-439-5000
- Manufacturer:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Length | 5m | |
| Propagation Mode | OM3 Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Sheath Colour | Blue | |
| Fibre Type | OM3 | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Length 5m | ||
Propagation Mode OM3 Multi Mode | ||
Terminated/Unterminated Terminated | ||
Sheath Colour Blue | ||
Fibre Type OM3 | ||
- COO (Country of Origin):
- HU
Related links
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable 5m
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable Blue, 5m
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable 1m
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable Blue, 2m
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable Blue, 10m
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable Blue, 500mm
- Rosenberger OM3 Multi Mode OM3 Fibre Optic Cable Blue, 1m
- Bulgin LC to LC Simplex Multi Mode OM3 Fibre Optic Cable Light Blue, 5m
