Chemtronics Fibre Optic Cleaning Liquid for Fibre Optic Connectors, Removing Buffer Gel, 200 ml
- RS Stock No.:
- 613-1425
- Distrelec Article No.:
- 110-83-074
- Mfr. Part No.:
- ES810E
- Manufacturer:
- Chemtronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.04
(exc. VAT)
€23.42
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 96 unit(s) shipping from 21 December 2026
- Plus 96 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €19.04 |
| 6 - 14 | €18.28 |
| 15 + | €17.88 |
*price indicative
- RS Stock No.:
- 613-1425
- Distrelec Article No.:
- 110-83-074
- Mfr. Part No.:
- ES810E
- Manufacturer:
- Chemtronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Cleaner Type | Liquid | |
| Product Type | Fibre Optic Cleaning | |
| Application | Fibre Optic Connectors, Removing Buffer Gel | |
| Package Type | Aerosol | |
| Package Size | 200 ml | |
| Standards/Approvals | No | |
| Trade Name | Fibre Optic Cleaning Liquid | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Cleaner Type Liquid | ||
Product Type Fibre Optic Cleaning | ||
Application Fibre Optic Connectors, Removing Buffer Gel | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
Standards/Approvals No | ||
Trade Name Fibre Optic Cleaning Liquid | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Chemtronics Cleaner Degreaser
The Chemtronics 200ml Electro-Wash PX is a one-step universal cleaning and degreasing agent. It is engineered for removing contamination from fibre optic connectors, modules, and cables, this material is safe for most plastics. It is formulated with very low surface tension and this high-pressure aerosol formulation flushes areas clean and evaporates instantly leaving no residue.
Features and Benefits
Removes encrusted dirt, grease and other contaminants
Penetrates hard to reach areas
Evaporates quickly
Leaves no residues
Low odour
Non-corrosive
Contains no CFCs or HCFCs
Contains no 1,1,1 Trichloroethane
Applications
Buffer gel from cable
Contaminants from transmitters, amplifiers and transceivers
Soils from optical interfaces, electronic interfaces and drive circuitry
Airborne dirt from printed circuit boards
Insulating residue from selector switches and relays
Related links
- Chemtronics Fibre Optic Cleaning Wipe for Fibre Optic Connectors Splices, 200
- Chemtronics Fibre Optic Cleaning Pad for Fibre Optic Connectors Splices, 400 Applications
- Chemtronics Fibre Optic Cleaning Liquid for Splices Cleaning, 100 ml
- Chemtronics Fibre Optic Cleaning Liquid for Cleaning 1 L
- Chemtronics Fibre Optic Cleaning Wipe for End-Face Connector Cleaning Splice Preparation, 200
- Chemtronics Fibre Optic Cleaning Wipe for End-Face Connector Cleaning Buffer, 200
- Chemtronics Fibre Optic Cleaning Swab for Ferrule Fusion Splice Mirror, 15 m
- Chemtronics Fibre Optic Cleaning Pen for Splices Cable, 5 g
