- RS Stock No.:
- 172-7325
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 23-05-2024, delivery within 2 working days
Added
Price Each
€20.08
(exc. VAT)
€24.70
(inc. VAT)
Units | Per unit |
1 - 4 | €20.08 |
5 - 9 | €19.31 |
10 - 49 | €18.50 |
50 - 99 | €17.75 |
100 + | €16.98 |
- RS Stock No.:
- 172-7325
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ST field installable connectors (FIC) are factory terminated and polished to make fibre terminations fast, easy and reliable. These fibre optic connectors offer terminations in less than 2 minutes without any difficulty and require no epoxy, polishing or crimping. The FIC greatly reduces the installation and set up time. It has a window feature to allow testing with a visual fault locator
Polished connector incorporating a mechanical splice
Available in single mode and multimode (50/125 and 62.5/125)
Durable, reliable and superior optical performance
Compatible with standard ST adaptors
Termination can be repeated 2-3 times
Packaging comes with a buffer stripping template
Applications
Rapid repair of optical networks
FTTH end user termination
Hazardous environment termination where fusion splicing is prohibited
Available in single mode and multimode (50/125 and 62.5/125)
Durable, reliable and superior optical performance
Compatible with standard ST adaptors
Termination can be repeated 2-3 times
Packaging comes with a buffer stripping template
Applications
Rapid repair of optical networks
FTTH end user termination
Hazardous environment termination where fusion splicing is prohibited
Specifications
Attribute | Value |
---|---|
Connector Type | ST |
Connector Polish | PC |
Single/Multimode | Multimode |
Simplex/Duplex | Simplex |
Fibre Size | 50/125µm |
Insertion Loss | 0.5dB |
Buffer Diameter | 900µm |