Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
Network & Telecom Connectors
Fibre Optic Connectors
RS PRO, SC Single Mode Duplex Fibre Optic Connector, 0.4dB Insertion Loss
RS Stock No.:
536-8058
Manufacturer:
RS PRO
View this category
Discontinued product
RS Stock No.:
536-8058
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
SC Plug
Duplex clip, releasable
Ceramic ferrule
For 3 mm cable
Attribute
Value
Connector Type
SC
Single/Multimode
Single Mode
Simplex/Duplex
Duplex
Insertion Loss
0.4dB
Buffer Diameter
2 mm, 3 mm, 900 μm
Colour
Blue, Brown, Green
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
RS Stock No.:
536-8058
Manufacturer:
RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Specifications
RS Pro Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
GB
SC Plug
Duplex clip, releasable
Ceramic ferrule
For 3 mm cable
Attribute
Value
Connector Type
SC
Single/Multimode
Single Mode
Simplex/Duplex
Duplex
Insertion Loss
0.4dB
Buffer Diameter
2 mm, 3 mm, 900 μm
Colour
Blue, Brown, Green
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C